• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 108910 39-piece Drill bit set Metal 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5 mm, 6 mm, 6.5 mm

1/22
Product type
Drill bit set
Drill hole Ø
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
5 mm
6 mm
6.5 mm
Material suitability
Metal
Tool holder
Hex shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drill bit set

Drill hole Ø

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

5 mm

6 mm

6.5 mm

Material suitability

Metal

Tool holder

Hex shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308837 kwb 108910 39-piece Drill bit set Metal 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5 mm, 6 mm, 6.5 mm

Description

Bit drill set 39-piece, contains 24 bits in 25 mm length in the most common forms, 8 HSS metal drill bits, 5 socket wrench inserts, 1 countersink and 1 quick-change bit holder; bit versions: Flat 5.0 mm, PH 1, PH 2, PZ 1, PZ 2, PZ 3, hex 4, 5 mm, T 10, 15, 20, 25, 27, 30 and 40, particularly important output forms partially placed several times, bit material CR-V, all bits with C6.3 shaft; Metal drill bits in Ø 2, 2.5, 3, 3.5, 4, 5, 6, 6.5 mm, with 135° tip, with E6.3 shaft, socket wrench inserts for screwing nuts, countersinks for flush sinking screws, all bits and drills suitable for all commercially available drills and cordless screwdrivers, set in L-box.

This text is machine translated.

Scope of delivery

  • 24 bits in 25 mm length
  • 8 HSS metal drill bits
  • 5 socket wrench inserts
  • 1 countersink
  • 1 quick-change bit holder

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)