• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 108940 33-piece Drill bit set Stone, Concrete, Masonry 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm

1/17
Product type
Drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
Material suitability
Stone
Concrete
Masonry
Tool holder
Hex shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

Material suitability

Stone

Concrete

Masonry

Tool holder

Hex shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308838 kwb 108940 33-piece Drill bit set Stone, Concrete, Masonry 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm

Description

33-piece bit drill box with 24 bits in the most common sizes and shapes: 16 bits in 25 mm, 8 bits in 50 mm length, plus 8 stone drill bits and 1 quick-change bit holder; 25 mm bit versions: Flat 5.0 mm, PH 1, PH 2, PZ 1, PZ 2 and PZ 3, hex 4, 5 mm, T 10, 15, 20, 25, 27, 30 and 40, with C6.3 shank; bit versions in 50 mm: PH 2, PZ 2, T 15, 20 and 25, for reaching even deeper screws, with E6.3 shaft; Particularly important bit output shapes partly placed several times; all bits made of CR-V; stone drill in diameters: 3, 4, 5, 6, 7, 8, 9 and 10 mm, made of HSS, with carbide tip, with E 6.3 shaft; all bits and drill bits suitable for the common cordless screwdrivers and drills, set in L-box.

This text is machine translated.

Scope of delivery

  • 16 bits in 25 mm
  • 8 bits in 50 mm length
  • 8 stone drills
  • 1 quick-change bit holder

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)