• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019325 X-Line 33-piece Drill bit set

1/2
Product type
Drill bit set
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Tool holder
Cylinder shank
Hex shank
Drill features
incl. bit set
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drill bit set

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Tool holder

Cylinder shank

Hex shank

Drill features

incl. bit set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819628 Bosch Accessories 2607019325 X-Line 33-piece Drill bit set

Description

Best equipped for virtually any task: versatile DIY enthusiasts' set for drilling holes in wood, stone and metal, including 13 screwdriver bits, 3 socket wrenches and magnetic universal holder. 18 long-lasting drill bits for use in wood, stone and metal. Wood Ø 3-8 mm, stone, Ø 4-8 mm and metal Ø 2-5 mm. 10 Screwdriver bits to process the most common screws with Phillips, Pozidriv, Torx and slotted head. 3 socket wrench for processing hexagonal screws. Practical Bosch X-Line case, at any time for order and clarity; if necessary, can be refilled.

Scope of delivery

  • 7 HSS-R-metal drill Ø 2/3/3/3, 2/4/4,2/5 mm
  • 5 stone drill Ø 4/5/6/7/8 mm
  • 6 wood drills Ø 3/4/5/6/7/8 mm
  • 10 screwdriver bits, L = 25 mm, PH 1/2/3, PZ 1/2, SL 4/6/7 mm, T 20/25
  • Universal holder, magnetic
  • 3 Socket wrench for hexagonal screws 7/8/10 mm
  • Countersink.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)