• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019600 X-Line TiN 40-piece Drill bit set

1/2
Product type
Drill bit set
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Perspex
Tool holder
Cylinder shank
Hex shank
Material properties
TiN
Length
150 cm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

40-piece. X-Line Set

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Drill bit set

Material properties

TiN

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Perspex

Length

150 cm

Tool holder

Cylinder shank

Hex shank

Drill features

incl. countersink

Height

50 mm

Width

100 mm

Weight

610 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819733 Bosch Accessories 2607019600 X-Line TiN 40-piece Drill bit set

Description

For virtually every task is equipped in the best way: high-quality equipped basic set in a robust case. All common drill and screw-components for work in wood, stone and metal are included. 11 titanium nitride coating metal drill with. The metal drill bits with titanium nitride coating is characterised by long service life and a high durability. For fast, clean drilling in a wide range of metals, Plexiglas and hard plastics (not for aluminum) .4 robust stone drill with hammer drill resistant hard metal tip and 4 wood drill bits. 3 titanium-nitride-coated wood flat milling drill for higher cutting speeds and clean, precise drilling holes. 16 Screwdriver bits for 5 different types of screws in the most important sizes, for all common mounting work in house and garage. Magnetic universal holder for a quick bit change and good hold the screw in the bit. Everything to hand! Practical plastic case with a clear arrangement of content.

Scope of delivery

  • 11 HSS-TiN metal drill bit diameter 1.5-6.5 mm
  • 4 stone drill Ø 4-7 mm
  • 4 wood drill bit diameter 4-8 mm
  • 3 flat milling drill bit TiN Ø 16/22/32 mm
  • 16 screwdriver bits, L = 25 mm: Phillips PH 1/2/3, cross-slit-PZ 1/2/3, slot 4/6/7 mm, hexagon socket 3/4/5/6 mm, Torx T 15/20/25
  • Universal holder, magnetic, countersink.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)