• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019329 X-Line 70-piece Drill bit set

1/2
Product type
Drill bit set
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Tool holder
Cylinder shank
Hex shank
Drill features
incl. tape measure
incl. bit set
UKCA
yes
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

70-piece. X-Line Set

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Drill bit set

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Tool holder

Cylinder shank

Hex shank

Drill features

incl. tape measure

incl. bit set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819632 Bosch Accessories 2607019329 X-Line 70-piece Drill bit set

Description

Best equipped for virtually any task: high-quality equipped basic set in a robust case for all kinds of work in wood, stone and metal. Incl. bits, screwdriver bits, socket wrenches, Socket Wrench Adapter and roll band meters. The metal drill bits with titanium nitride coating are characterised by a long service life and a high durability and enable fast, clean drilling in a wide range of metals, Plexiglas and hard plastics (not suitable for aluminum). Long-lasting, carbide equipped stone drill. Standard titanium nitride coated flat wood drill and milling drill bits for increased cutting speeds and clean, precise holes in wood. Screwdriver bits for all common screw head types and socket wrench for key-head screws. Robust plastic case with a clear arrangement of the content, if necessary, can be refilled.

Scope of delivery

  • 11 HSS-TiN metal drill Ø 1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5 mm
  • 6 HM-stone drill Ø 4/5/6/7/8/10 mm
  • 5 wood drills Ø 4/5/6/8/10 mm
  • 3 flat milling drills, titanium Ø 16/22/32 mm
  • 24 screwdriver bits, L = 25 mm, PH 0/1/1/2/2/3, PZ 0/1/1/2/2/3, SL 4/6/7 mm, hex 3/4/5/6, T10/15/20/25/40
  • 10 screwdriver bits, L = 50 mm, PH 1/2/3, PZ 1/2/3, SL 4/6 mm, T 20/25
  • Universal holder, magnetic
  • 7 socket wrench Ø 4/5/6/7/8/9/10 mm
  • Adapter for socket wrench
  • Tape meter
  • Diameter teachings.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)