• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 801003100 16-piece Drill bit set Metal, Stone, Concrete, Masonry, Brick, Wood 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm,

Product type
Drill bit set
DIN standard
DIN 338
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
Material suitability
Metal
Stone
Concrete
Masonry
Brick
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drill bit set

DIN standard

DIN 338

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

HSS

Material properties

alloyed

Material suitability

Metal

Stone

Concrete

Masonry

Brick

Wood

Tool holder

Cylinder shank

Tensile strength (max.)

850 N/mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285272 Alpen 801003100 16-piece Drill bit set Metal, Stone, Concrete, Masonry, Brick, Wood 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm,

Description

HSS metal twist drill with high break stability and diameter rejuvenation for machining alloyed and unalloyed steel. DIN 338 RN Wall Drill in milled design for impact and rotary drilling in walls and natural stone. Wood drill bits made from chrome vanadium steel for drilling soft and hardwoods, chipboard, Fiberboard discs and dowel hole drilling. Heat-resistant up to 250°C

Scope of delivery

  • Wood drill Ø 4/5/6/8/10 mm
  • metal drill Ø 2/3/4/5/6/8 mm
  • stone drill Ø 4/5/6/8/10 mm.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)