The 33-piece M-Case from Einhell includes a selection of high-quality bits and stone drills designed for maximum performance and durability. They are therefore suitable for a variety of requirements and projects. The concrete drill set contains 16 impact-resistant bits in 25 mm with C 6.3 shaft in the drives PH1 / PH2 / PZ1 / PZ2 / PZ3 / T10 / T15 / T20 / T25 / T27 / 2x T30 / T40 / SL5 / H4 / H5 and eight shock-proof bits in 50 mm with E 6.3 Shaft in drives PH2 / PZ2 / 2x T15 / 2x T20 / 2x T 25 included. These bits are made of robust, manganese-phosphated S2 steel, a material known for its hardness and wear resistance. The tool set is supplemented by 8 stone drills in the diameters 3 / 4 / 5 / 6 / 7 / 8 / 9 / 10 mm with gray sand-blasted E 6.3 shank, which is made of rolled tool steel in accordance with DIN 10083-2 and are designed for longevity and efficiency. The right-hand cutting 2-cutter blades are formed without a cut and fitted with a hard metal plate which leads to a high precision and efficiency when working with hard materials. The bit set is rounded off by a 60 mm long, impact-resistant bit holder, which is equipped with a sleeve made of stainless steel. The E 6.3 shank of the bit holder is made of sturdy carbon steel with a strong magnet, which simplifies the bit guide and enables a smooth working. The impact-resistant stone drill set is stored in a practical storage box, which provides organized storage space and allows quick access to the Einhell tool. The robust auto lock clip latch ensures a secure closure of the box, while the transparent cover provides an easy overview of the contents. The 33-piece bit set from Einhell is compatible with all common chuck feed and bit holders in standard Impact cordless screwdrivers and drills. From the assembly of furniture, through the drilling of stone walls to repairs and renovations, the Einhell set embodies a added value for home and craftsmen.The 33-piece M-Case from Einhell includes a selection of high-quality bits and stone drills designed for maximum performance and durability. They are therefore suitable for a variety of requirements and projects. The concrete drill set contains 16 impact-resistant bits in 25 mm with C 6.3 shaft in the drives PH1 / PH2 / PZ1 / PZ2 / PZ3 / T10 / T15 / T20 / T25 / T27 / 2x T30 / T40 / SL5 / H4 / H5 and eight shock-proof bits in 50 mm with E 6.3 Shaft in drives PH2 / PZ2 / 2x T15 / 2x T20 / 2x T 25 included. These bits are made of robust, manganese-phosphated S2 steel, a material known for its hardness and wear resistance. The tool set is supplemented by 8 stone drills in the diameters 3 / 4 / 5 / 6 / 7 / 8 / 9 / 10 mm with gray sand-blasted E 6.3 shank, which is made of rolled tool steel in accordance with DIN 10083-2 and are designed for longevity and efficiency. The right-hand cutting 2-cutter blades are formed without a cut and fitted with a hard metal plate which leads to a high precision and efficiency when working with hard materials. The bit set is rounded off by a 60 mm long, impact-resistant bit holder, which is equipped with a sleeve made of stainless steel. The E 6.3 shank of the bit holder is made of sturdy carbon steel with a strong magnet, which simplifies the bit guide and enables a smooth working. The impact-resistant stone drill set is stored in a practical storage box, which provides organized storage space and allows quick access to the Einhell tool. The robust auto lock clip latch ensures a secure closure of the box, while the transparent cover provides an easy overview of the contents. The 33-piece bit set from Einhell is compatible with all common chuck feed and bit holders in standard Impact cordless screwdrivers and drills. From the assembly of furniture, through the drilling of stone walls to repairs and renovations: The Einhell set embodies a added value for home and craftsmen.
This text is machine translated.