• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 109010 Bit set 39-piece

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 39 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Bit set

  • Specially designed for impact screwdrivers or impact screwdriversContains bits, spanners and quick-change bit holdersSturdy bits with torsion zone and modified steel

Technical specifications

Product type

Bit set

Size

25 mm

Drive

1/4" (6.3 mm)

Material

Steel

Features

Torsion area

Content

39 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731884 kwb 109010 Bit set 39-piece

Description

The bits of the kwb Bitbox Impact are Ideal for commercial impact or impact wrenches. By means of a special torsion zone and modified steel the bits are absolutely impact-resistant, extremely durable and can withstand continuous load without any problem even under extreme requirements. The foldable transport container is equipped with snap-in drawers. In addition, the container contains labeled inserts that indicate the placement of the components contained in it. This quick-orientation and quick-change bit holder enable quick and effective bit change. It includes screwdriver bits with 25 mm and 50 mm length, socket wrench and quick-change bit holder.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)