• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 123141 Torq bit 3-piece

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORSION bit set, 150 mm

  • No bit breakageNo slippingWith color coding ring

Technical specifications

Product type

Torq bit

Downforce

TORQ

Shape

E 6.3

Drive

1/4" (6.3 mm)

Length

150 mm

Material

Steel

Features

Torsion area

Height

150 mm

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732040 kwb 123141 Torq bit 3-piece

Description

These kwb torsion bits are especially suitable for hard screwdriving jobs. Extra long design 150 mm to achieve deep-lying or hard to access screws. The maximum long torsion zone enables the bit tip to twist during load peaks and protects the bits from premature breaking, thus increasing the operating time. The Mega Grip ribs prevent the bit from slipping out of the screw and increase the service life of the bit and screw. Made of TQ 60 steel With color strips, to differentiate between head shape. 1/4" E 6.3 Shaft.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)