• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 109104 Bit set 41-piece

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 41 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Bit set

  • 11 HSS metal drill bits, 4 HM stone drill bits, 4 CV wood drill bits, 1 countersink16 bits, 1 bit holder, magnetic, 4 hexagonal nutsAll bits and bit holder made of high-quality chromium-vanadium steel

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Material properties

magnetic

Features

incl. bit holder

Content

41 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731885 kwb 109104 Bit set 41-piece

Description

In a sturdy plastic case with a secure lock and integrated handle. The optimal accessory for all battery-operated screwdrivers, drills and current-carrying drills. Extensive wood, metal, and stone drills, hexagonal socket wrenches, bits range in the usual sizes for quick application in the machine. Quick bit change with the accompanying bit holder, inc. Countersink for working in soft wood with low speed All bits and bit holder made of high-quality chromium-vanadium steel.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)