• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 598260 Hole saw set 7-piece 35 mm, 44 mm, 51 mm, 65 mm, 68 mm C45 1 pc(s)

1/4
Product type
Hole saw set
Drill hole Ø
35 mm
44 mm
51 mm
65 mm
68 mm
Material
Tool steel
Material suitability
Sheet metal
Stainless steel
Material properties
C45
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

35 mm

44 mm

51 mm

65 mm

68 mm

Material

Tool steel

Material properties

C45

Material suitability

Sheet metal

Stainless steel

Length

254 mm

Weight

1374 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918053 kwb 598260 Hole saw set 7-piece 35 mm, 44 mm, 51 mm, 65 mm, 68 mm C45 1 pc(s)

Description

HSS-CO-bi-metal hole saws, progressive Vario teeth, for accelerated chip ejection, HSS gear teeth, with 8% COBALT alloy, extremely resistant, long service life, for steel, cast iron, Structural steel, stainless steel sheet, aluminum, bronze, copper, Plastic, acrylic, plasterboard and wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)