
kwb 205920 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,
EAN:
Part number:
Item no:
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Weight
434 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1917909 kwb 205920 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,
Description
According to DIN 338, right hand cut, type N, precision ground, color blank, Pointed angle 135°, with cross-grinding according to DIN 1412 C self-centering, cylindrical, industrial quality, for e.g. alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, Hard plastics.
This text is machine translated.
This text is machine translated.
Features
- 19 drill bits: 1 to 10 mm, gradient 0.5. For steel, casting, sintered iron, metal and hard plastics
- Up to 40% faster and 50% less contact pressure is necessary
- Industrial quality












