• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Bosch GO 06019H2201 Cordless screwdriver 2 Ah incl. rechargeables

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated screwdriver Bosch GO, storage case

  • /2 Ah battery
  • Torque (max.) (details) (soft/hard) 2.5/5 Nm

Technical specifications

Product type

Cordless screwdriver

Capacity (mAh, Ah)

2 Ah

Charging time

1.5 h

Idle speed (details)

0 - 360 U/min

Max. torque

(soft/hard) 2.5/5 Nm

Tool holder

1/4" (6.3 mm)

Features

incl. rechargeables

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3324163 Bosch Professional Bosch GO 06019H2201 Cordless screwdriver 2 Ah incl. rechargeables

User & Safety Instructions

User & Safety Instructions 3324163 Bosch Professional Bosch GO 06019H2201 Cordless screwdriver 2 Ah incl. rechargeables

Description

Battery-operated screwdriver Bosch GO, too high torque can damage sensitive materials. Our third generation of Bosch GO professional cordless screwdrivers helps you master applications on sensitive materials in a better way. The mechanical coupling offers 7 torque stages for a better adjustment of the required power to the material to be processed. For sensitive materials simply select a low torque of 0.1 Nm. For more robust applications, you can increase it up to a maximum power of 5 Nm. The universal bit lock ensures that every 1/4 hex screwdriver bit is properly locked so that it does not loosen during or after use and disturbs your workflow. The integrated LED ring provides convenient illumination of dark areas. It also serves as a battery status indicator, so that you can easily see the charge level. Charge the GO at any work location or even on the go with a standard USB-C cable. You can activate your GO Screwdriver in two ways: Either press the ON/OFF switch or press the machine against the workpiece. This is the right screwdriver for machining a wide range of sensitive materials, including plastic, wood or metal. It gives you the best possible results when it comes to fitting furniture, repairing motherboards or other computer components, and installing non-energized electrical cabinets.

This text is machine translated.

Scope of delivery

  • Battery-operated Screwdriver Bosch GO
  • 1 x storage case (1 600 A02 E8P)
  • 1 x Bit holder extension (1 600 A01 3UM)
  • 1 x USB C cable (1 607 000 EW0)
  • 8 piece Screw bit set (2 607 002 834)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.26*

More interesting products

(*All information is plus legal VAT)