• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 12V-15 060186810F Cordless drill 12 V Li-ion incl. spare battery

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional GSR 12V-15 060186810F Cordless drill 12 V Li-ion incl. spare battery

  • 12 V/ Li-ion battery
  • Screw Ø (max.) (details) 7 mm
  • Torque levels 20+1

Technical specifications

Product type

Cordless drill

Voltage

12 V

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

(1st/2nd Gear) 0-400/0 to 1300 U/min

Torque levels

20+1

Max. screw Ø

7 mm

Max. drill diameter

(Wood/ Steel) 19/10 mm mm

Drill chuck clamping range

1 - 10 mm

Features

incl. spare battery

Transmission type

2-speed

Weight

0.95 kg

Weight, information

incl. rechargeable battery

Width

350 mm

Height

150 mm

Length

250 cm

Dim

(L x W x H) 250 cm x 350 mm x 150 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127575 Bosch Professional GSR 12V-15 060186810F Cordless drill 12 V Li-ion incl. spare battery

Description

Features

  • With 169 mm extremely short design for optimal handling especially during drilling and screwdriving applications over head and in tight places.
  • Professional power: 2-speed transmission provides for powerful 15 Nm (soft screw drive) when drilling (up to 19 mm) and screws (up to 7 mm)
  • Full 10-mm auto lock drill chuck
  • This text is machine translated.

Scope of delivery

  • GSR 12V-15
  • Charger GAL 12V-20
  • 2 x battery GBA 12V 2.0Ah

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.56*

More interesting products

(*All information is plus legal VAT)