• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-SD 3,6/1 Li 4513501 Cordless screwdriver 3.6 V 1500 mAh Li-ion

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell TE-SD 3.6/1 Li cordless screwdriver

  • 3.6 V/1500 mAh;Li-ion battery
  • Torque (max.) (details) 4.5 Nm
  • '3.6 V Power' appears in black text on a white background.
  • 'Graphical representation of a muscular arm with the text 'HIGH POWER 4.5 Nm''
  • Connection diagram of 'Micro-B' plug, rectangular shape with five pins, text 'MICRO-B' underneath.

Technical specifications

  • Tool holder bit holder (6.35mm/¼") ; magnetic.
Product type

Cordless screwdriver

Voltage

3.6 V

Capacity (mAh, Ah)

1500 mAh

Technology

Li-ion

Charging time

3-5 h

Idle speed (details)

180 /min

Max. torque

4.5 Nm

Weight

0.358 kg

Width

185 mm

Height

60 mm

Length

185 mm

Dim

(L x W x H) 185 x 185 x 60 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1947605 Einhell TE-SD 3,6/1 Li 4513501 Cordless screwdriver 3.6 V 1500 mAh Li-ion

User & Safety Instructions

User & Safety Instructions 1947605 Einhell TE-SD 3,6/1 Li 4513501 Cordless screwdriver 3.6 V 1500 mAh Li-ion

Warranty Terms

Warranty Terms 1947605 Einhell TE-SD 3,6/1 Li 4513501 Cordless screwdriver 3.6 V 1500 mAh Li-ion

Description

The Einhell TE-SD 3.6/1 Li cordless screwdriver not only fits comfortably in your hand, but also unfolds its full force at the push of a button. The bit change is fast and intuitive thanks to the 6.35mm/¼" magnetic bit holder. The integrated LED lighting enables optimum working in dark areas. Highest handiness and fatigue-free working offers the ergonomic design and the soft grip even with continuous use. The cordless screwdriver is equipped with a 10-part bit set and is therefore immediately ready for use. The robust metal gear ensures maximum durability. The practical cordless screwdriver is tidied up in no time, because a high-quality metal box for safe and impact-resistant storage is included in the delivery. The cordless screwdriver is always ready to use thanks to the lithium-ion technology without self-discharge. The 3.6 Volt / 1,500 mAh rechargeable battery with further developed charging mechanism is included in the equipment through the micro USB charger.

This text is machine translated.

Features

  • Always ready to use thanks to Li-Ion technology without self-discharge
  • Further developed charging mechanism by Micro-USB charger
  • Fast and intuitive bit change thanks to magnetic bit holder
  • LED lighting for optimum working in dark areas
  • Maximum handiness due to ergonomic design and soft grip

Scope of delivery

  • 1x TE-SD 3.6/1 Li cordless screwdriver1x charger1x USB charging cable10x S2 bits (PH1, PH2, PH3, 3, 4, 5, T10, T15, H2.5, H3)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)