• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 5122-3 CT 5122-3CT Torque wrench 40 - 200 Nm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Length

519 mm

Weight

1320 g

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2161006 Hazet 5122-3 CT 5122-3CT Torque wrench 40 - 200 Nm

User & Safety Instructions

User & Safety Instructions 2161006 Hazet 5122-3 CT 5122-3CT Torque wrench 40 - 200 Nm

Description

Features

  • User-friendly reversible ratchet
  • Accuracy ± 3% of scale value (in actuation direction) (5107-3 CT ± 4% trigger accuracy)
  • Designed for rough workshop use
  • Handle with slip protection for easier power transmission through more grip
  • Secure locking of the setting values by latching function on the rotating assembly
  • Integrated switch lever
  • Easy-to-read, high-contrast scale
  • Tested according to DIN EN ISO 6789-2:2017
  • With calibration certificate and serial number
  • Supplied in sturdy Hexa turning pack
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)