• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M17690 Cordless drill 20 V 1.5 Ah Li-ion incl. spare battery, incl. charger, incl. case

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-powered drill/screwdriver with 2 batteries

  • 20 V/1.5 Ah Li-ion battery
  • Torque levels 18

Technical specifications

Product type

Cordless drill

Voltage

20 V

Capacity (mAh, Ah)

1.5 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

0 - 400 rpm
0 - 1400 U/min

Torque levels

18

Drill chuck clamping range

1 - 10 mm

Features

incl. spare battery

incl. charger

incl. case

Transmission type

2-speed

Weight

2260 g

Width

300 mm

Length

350 cm

Dim

(L x W) 350 cm x 300 mm

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2924152 Brüder Mannesmann M17690 Cordless drill 20 V 1.5 Ah Li-ion incl. spare battery, incl. charger, incl. case

Description

Features

  • 2x Lithium Ion batteries 20 V, 1.5 Ah
  • Continuously adjustable speed
  • 2 adjustable speed levels
  • Ø 10 mm quick action drill chuck
  • Integrated working lamp
  • 18 torque settings + 1 'Drilling' stage
  • 1 double bit on screwdriver
  • Anti-slip handle
  • 1-hour quick charger
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)