• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-HD 18/28 Li BL+4 (1x3,0Ah+) -Cordless hammer drill 18 V 3 Ah Li-ion

EAN:
Part number:
Item no:
1/11
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Professional TP-HD 18/28 Li BL+4 (1x3,0Ah+) -Cordless hammer drill 18 V 3 Ah Li-ion

  • 18 V
  • Max. drill bit Ø

Technical specifications

  • Max. Drilling performance Beto N 28 mm
  • Max. Drilling performance wood: 40 mm
  • Max. Drilling performance metal: 13 mm
  • Impact strength 3 J
Product type

Cordless hammer drill

Voltage

18 V

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

No. of power packs included

1

Weight

3.67 kg

Length

360 mm

Width

111 mm

Height

221 mm

Dim

(L x W x H) 360 x 111 x 221 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385469 Einhell Professional TP-HD 18/28 Li BL+4 (1x3,0Ah+) -Cordless hammer drill 18 V 3 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 3385469 Einhell Professional TP-HD 18/28 Li BL+4 (1x3,0Ah+) -Cordless hammer drill 18 V 3 Ah Li-ion

Description

The Einhell professional battery-operated drill hammer TP-HD 18/28 Li BL +4 (1x 3.0 Ah+) is a true all-round talent. It combines four functions in one device: Drilling, hammer drilling and chiseling with and without fixing. These functions can be set using a central position switch. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. The battery-operated hammer drill is part of the Einhell Power X-Change family, in which all batteries, devices and chargers can be flexibly combined. The pneumatic impact mechanism works with a stroke force of 3 joules. Thanks to high drilling performance, the hammer drill produces drill holes with a diameter of up to 28 mm in Beto. The Univer-sal SDS-plus tool holder with semi-automatic mechanism provides an easy and quick tool change. The speed can be precisely dosed, depending on the material and the task at hand. The ergo nimic grip with soft grip makes operation pleasant and fatigue free. The handle is vibration-damped for a low-vibration, precise working. The robust drilling depth stop for precise drilling holes is infinitely adjustable. The TP-HD 18/28 LI BL +4 battery-operated drill hammer is equipped with an LED light for optimal illumination of the work area. Supplied in a practical transport and storage case E-Case S, together with three Beto n bits (Ø 8, 10, 12 mm) and a flat chisel. Also included are a 3.0 Ah Power X-Change plus battery and a charger.

This text is machine translated.

Features

  • Finely dosed speed electronics for a pleasant working
  • Pneumatic hammer action for very easy drilling in Beto n
  • Left-/right operation for screwing in and out screws
  • SDS-plus tool mount with semi-automatic mechanism
  • Low vibration operation thanks to a shock-absorbing handle
  • Ergonomic hand and additional handle with soft grip
  • Continuously adjustable drill depth stop made of metal
  • LED-light for illuminating the workplace

Scope of delivery

  • TP-HD 18/28 LI BL+4
  • 3.0 Ah Plus rechargeable battery
  • Charger
  • E-Case S
  • 3x drills (Ø 8, 10, 12 mm)
  • Flat chisel
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)