• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR2470 SDS-Plus-Hammer drill combo 780 W incl. case

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HR2470 SDS-Plus-Hammer drill combo 780 W incl. case

  • 780 W
  • Impact (max.) 2.4 J
  • Max. drill bit Ø (Wood/steel/concrete) 32/13/24 mm

Technical specifications

  • Cable length 4m
Product type

Hammer drill combo

Type

HR2470

780 W

Rotational speed range

0 - 1100 U/min

Blow count (max.)

4500 /min

Impact (max.)

2.4 J

Max. drill diameter

(Wood/steel/concrete) 32/13/24 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Stepless speed control

Weight

5000 g

Length

400 cm

Width

350 mm

Height

150 mm

Dim

(L x W x H) 400 cm x 350 mm x 150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544418 Makita HR2470 SDS-Plus-Hammer drill combo 780 W incl. case

User & Safety Instructions

User & Safety Instructions 2544418 Makita HR2470 SDS-Plus-Hammer drill combo 780 W incl. case

Description

Powerful device for drilling, hammer drilling and chiseling. A compact and powerful combination hammer, compatible with SDS-PLUS plug-in tools. Suitable for drilling, hammer drilling and chiseling. Motor power 780 W, speed can be set between 0 and 1,100 rpm using a switch. Single impact strength: 2.4J, optimum drilling range: 8-18 mm in concrete, max. drilling capacity: 24mm in concrete.

This text is machine translated.

Scope of delivery

  • Hammer drill combo
  • Side handle 36
  • Depth stop
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)