1/3
Hammer drill combo
1510 W
230 V
150 - 310 U/min
2250 /min
20 J
160 mm
SDS-Max
incl. case
12 kg
599 mm
140 mm
287 mm
(L x W x H) 599 x 140 x 287 mm
yes
User & Safety Instructions 2386428 Makita HR5212C SDS-Max-Hammer drill combo 1510 W incl. case
€ 1,547.77*
The necessary accessories are required to use the article as described.