
Number
Drill hammer GBH locked together D
Highlights & Details
- 1500 W
- impact energy max. 12.5 J
- Max. Drill dia. (concrete) 125 mm
Technical specifications
- Product type
Hammer drill
- Type
GBH locked together D
1500 W
- Rotational speed range
0 - 305 U/min
- Blow count (max.)
2720 /min
- Impact (max.)
12.5 J
- Max. drill diameter
(Concrete) 125 mm
- Tool holder
SDS-Max
- Features
incl. case
- Functions
Speed preselection
- Weight
8.2 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1307324 Bosch Professional GBH 8-45 D SDS-Max-Hammer drill 1500 W incl. case
User & Safety Instructions 1307324 Bosch Professional GBH 8-45 D SDS-Max-Hammer drill 1500 W incl. case
User & Safety Instructions 1307324 Bosch Professional GBH 8-45 D SDS-Max-Hammer drill 1500 W incl. case
User & Safety Instructions 1307324 Bosch Professional GBH 8-45 D SDS-Max-Hammer drill 1500 W incl. case
Description
Features
- Restart protection
- overload coupling
- Constant Electronic
- speed selection.
Scope of delivery
- Grease tube
- Machine cloth
- Additional handle
- Craftsman suit-case.








