• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHR171Z SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless cartridge gun, battery and charger not included

  • 18 V
  • impact energy max. 1.2 J
  • Max. Drill dia. (Wood/Steel) 13/10/17mm

Technical specifications

Product type

Cordless hammer drill

Type

DHR 171 Z

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Operating voltage

18 V

Rotational speed range

0 - 680 U/min

Blow count (max.)

4800 /min

Impact (max.)

1.2 J

Max. drill diameter

(Wood/Steel) 13/10/17 mm

Tool holder

SDS-Plus

Features

w/o battery

Functions

Automatic load control

Transmission type

1-speed

Weight

2.8 kg

Length

273 mm

Width

86 mm

Height

211 mm

Dim

(L x W x H) 273 x 86 x 211 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605157 Makita DHR171Z SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery

Description

Features

  • Brushless motor
  • Constant electronics
  • LED with after glow function
  • Integrated temperature monitoring, overload protection and deep discharge protection.

Scope of delivery

  • Side handle 36.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)