• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR3012FCJ SDS-Plus-Hammer drill combo 1050 W incl. case

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Makita HR3012FCJ SDS-Plus-Hammer drill combo 1050 W incl. case

  • 1050 W
  • Impact (max.) 3.9 J
  • Max. drill bit Ø +105 mm

Technical specifications

  • Drilling power: Wood 32 mm / masonry 30 mm / steel 13 mm
  • Power cord length 2.5 m.
  • Sound pressure level (LpA): 90 dB(A)
  • Sound power level (LWA) 104 dB(A)
Product type

Hammer drill combo

1050 W

Operating voltage

230 V

Rotational speed range

0 - 840 U/min

Blow count (max.)

4500 /min

Impact (max.)

3.9 J

Max. drill diameter

+105 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Stepless speed control

Weight

4.5 kg

Weight, information

without cable

Length

386 mm

Width

98 mm

Height

242 mm

Dim

(L x W x H) 386 x 98 x 242 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386282 Makita HR3012FCJ SDS-Plus-Hammer drill combo 1050 W incl. case

Description

Combination hammer with anti-vibration technology and quick-change chuck for intensive use
A powerful combination hammer for SDS-PLUS tool bits. Suitable for drilling, hammer drilling and chiseling. The engine power reaches 1,050 watts. The speed can be set between 0 and 840 rpm. The single impact strength is 3.9 J, the maximum drilling power is 32 mm in concrete. With AVT to reduce vibrations. Including drill chuck with 1.5 - 13 mm wingspan.

This text is machine translated.

Scope of delivery

  • Combination hammer HR3012FCJ
  • Quick-change chuck
  • Depth stop
  • MAKPAC size 4
  • Side handle compl.
  • Quick-change chuck SDS-PLUS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 777.77*

More interesting products

(*All information is plus legal VAT)