• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-41470 Hammer drill bit set 10-piece 6 mm, 7 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm SDS-Plus 1 Set

Product type
Hammer drill bit set
Drill hole Ø
6 mm
7 mm
8 mm
10 mm
12 mm
14 mm
16 mm
18 mm
Material suitability
Stone
Masonry
Working length
27 mm
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

6 mm

7 mm

8 mm

10 mm

12 mm

14 mm

16 mm

18 mm

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 Set

Tool holder

SDS-Plus

Drill features

incl. chisel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498876 Makita D-41470 Hammer drill bit set 10-piece 6 mm, 7 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm SDS-Plus 1 Set

Description

Scope of delivery

  • Pointed chisel 160
  • Flat chisel 20 x 140 mm
  • Hammer drill Ø 6/7/8/10/12/14/16/18.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)