• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR3541FCX SDS-Max-Hammer drill combo 850 W incl. case

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HR3541FCX SDS-Max-Hammer drill combo 850 W incl. case

  • 850 W
  • Impact (max.) 5.7 J
  • Max. drill bit Ø 90 mm

Technical specifications

  • Ideal drilling range (concrete): 14 - 25 mm
  • Drilling power: Masonry 35 mm
  • Power cord length 4 m.
  • Sound pressure level (LpA): 91 dB(A)
  • Sound power level (LWA) 102 dB(A)
Product type

Hammer drill combo

850 W

Operating voltage

230 V

Rotational speed range

315 - 630 U/min

Blow count (max.)

3300 /min

Impact (max.)

5.7 J

Max. drill diameter

90 mm

Tool holder

SDS-Max

Features

incl. case

Weight

5.7 kg

Length

439 mm

Width

114 mm

Height

239 mm

Dim

(L x W x H) 439 x 114 x 239 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386424 Makita HR3541FCX SDS-Max-Hammer drill combo 850 W incl. case

Description

Powerful combination hammer with anti-vibration technology
Powerful 850 W combination hammer with anti-vibration technology AVT for SDS-MAX bit tools. Drilling power in masonry: 35 mm, single impact strength 5.7 J. Suitable for drilling, hammer drilling and chiseling. This is an excellent device for renovation and construction.

This text is machine translated.

Scope of delivery

  • Combination hammer HR3541FCX
  • Quick action drill chuck SDS-MAX.
  • Side handle compl.
  • Drill/chisel grease
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,233.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)