• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR4013C SDS-Max-Hammer drill combo 1100 W

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,025.00 / piece)
€ 1,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HR4013C SDS-Max-Hammer drill combo 1100 W

  • 1100 W
  • Impact (max.) 8 J
  • Max. drill bit Ø +105 mm

Technical specifications

  • Ideal drilling range (concrete): 16 - 30 mm
  • Drilling power: Masonry 40 mm
  • Power cord length 5 m.
  • Sound pressure level (LpA): 92 dB(A)
  • Sound power level (LWA) 103 dB(A)
Product type

Hammer drill combo

No. of power packs included

0

1100 W

Operating voltage

230 V

Rotational speed range

250 - 500 U/min

Blow count (max.)

2900 /min

Impact (max.)

8 J

Max. drill diameter

+105 mm

Tool holder

SDS-Max

Weight

6.9 kg

Length

479 mm

Width

112 mm

Height

263 mm

Dim

(L x W x H) 479 x 112 x 263 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386425 Makita HR4013C SDS-Max-Hammer drill combo 1100 W

Description

Powerful combination hammer with anti-vibration technology
Powerful 1,100 W combination hammer with anti-vibration technology AVT for SDS-MAX insertion tools. Drilling power in masonry: 40 mm, single stroke strength 8.0 J. With its drilling and chiseling power, this device is an ideal choice for renovation and construction work.

This text is machine translated.

Scope of delivery

  • Combination hammer HR4013C
  • Side handle compl.
  • D-grip compl.
  • Drill/chisel grease
  • Depth stop

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,263.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)