• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-13194 E-13194 Chisel set 25.0 mm, 50.0 mm Total length 400 mm SDS-Max 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 25.0 / 50.0 mm
  • Length 350 - 400 mm
Product type

Chisel set

Chisel width

25.0 mm

50.0 mm

Material suitability

Masonry

Total length

400 mm

Tool holder

SDS-Max

(Ø)

25 mm

Weight

3.7100 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350140 Makita E-13194 E-13194 Chisel set 25.0 mm, 50.0 mm Total length 400 mm SDS-Max 1 pc(s)

Description

Five self-sharpening chisels with SDS-MAX recording for a variety of applications
Self-sharpening chisel 2x flat chisel 25 x 400 mm, 2x pointed chisel 400 mm, 1x spade chisel 50 x 350 mm for SDS-MAX hammer The geometry with additional "corners" produces cracks in different directions in the workpiece, while WAS results in a higher removal rate. Induction hardened for different hardness zones on the blade and shaft.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)