• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR3210FCT SDS-Plus-Hammer drill combo 850 W incl. case

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HR3210FCT SDS-Plus-Hammer drill combo 850 W incl. case

  • 850 W
  • Impact (max.) 4.9 J
  • Max. drill bit Ø 90 mm

Technical specifications

  • Ideal drilling range (concrete): 10 - 22 mm
  • Drilling power: Wood 32 mm / masonry 32 mm / steel 13 mm
  • Power cord length 5 m.
  • Sound pressure level (LpA): 88 dB(A)
  • Sound power level (LWA) 99 dB(A)
Product type

Hammer drill combo

850 W

Operating voltage

230 V

Rotational speed range

315 - 630 U/min

Blow count (max.)

3300 /min

Impact (max.)

4.9 J

Max. drill diameter

90 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Stepless speed control

Weight

5.6 kg

Length

424 mm

Width

114 mm

Height

239 mm

Dim

(L x W x H) 424 x 114 x 239 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386423 Makita HR3210FCT SDS-Plus-Hammer drill combo 850 W incl. case

Description

Combination hammer with anti-vibration technology and quick-change chuck for intensive use
A powerful combination hammer for SDS-PLUS tool bits. Suitable for drilling, hammer drilling and chiseling. Engine power 850 W, speed can be set between 315 and 630 rpm. Single impact strength: 4.9 J, optimum drilling range: 10-22 mm in concrete, max. drilling capacity: 32 mm in concrete.

This text is machine translated.

Scope of delivery

  • Combination hammer HR3210FCT
  • Side handle compl.
  • Quick-change chuck
  • Drill/chisel grease
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 943.77*

More interesting products

(*All information is plus legal VAT)