• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DTW300Z DTW300Z Cordless impact driver 330 Nm 18 V No. of power packs included 0 Li-ion w/o battery

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DTW300Z DTW300Z Cordless impact driver 330 Nm 18 V No. of power packs included 0 Li-ion w/o battery

  • 18 V/Li-ion battery
  • Torque (max.) (details) 330 Nm;Screw Ø (max.) (details) 20 mm

Technical specifications

  • Loosening torque 580 Nm
  • Standard screws: M10 - M20
  • High-strength screws: M10 - M16
  • Sound pressure level (LpA): 97 dB(A)
  • Sound power level (LWA): 108 dB(A)
Product type

Cordless impact driver

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

0 - 1000 / 1800 / 2600 / 3200 U/min

Max. torque

330 Nm

Max. screw Ø

20 mm

Blow count

0 - 1800 / 2600 / 3400 / 4000 U/min

Tool holder

1/2" (12.5 mm) male square

Features

w/o battery

Weight

1.8 kg

Weight, information

incl. rechargeable battery

Width

81 mm

Height

246 mm

Length

144 mm

Dim

(L x W x H) 144 x 81 x 246 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386337 Makita DTW300Z DTW300Z Cordless impact driver 330 Nm 18 V No. of power packs included 0 Li-ion w/o battery

Description

Brushless impact wrench with hohem torque and four speed settings for intensive work. A powerful 1/2" brushless impact driver with a tightening torque of up to 330 Nm. Four different speed settings. Equipped with an LED work light for additional lighting. This device is ideal for applications that require a high tightening torque. With auto-stop function for efficient energy use.

This text is machine translated.

Features

  • The slim design of the grip provides for an excellent handling
  • Deep discharge protection. The device switches off automatically when the battery is low.

Scope of delivery

  • Cordless impact driver DTW300Z
  • Suspension bracket
  • Round-head screw M4x12

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 360.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)