• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBM 6 RE 1-speed-Drill 350 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Drilling machine GBM 6 RE

  • 350 W
  • Max. drill bit Ø (Wood/steel/aluminum) 15/6. 5/8 mm

Technical specifications

  • Nominal torque: 12,3 Nm
  • Output power: 136 W
Product type

Drill

350 W

Transmission type

1-speed

Tool holder

Keyless drill chuck

Max. drill diameter

(Wood/steel/aluminum) 15/6. 5/8 mm

Cable length

0 mm

Operating voltage

230 V

Length

350 cm

Width

300 mm

Height

150 mm

Collar Ø

43 mm

Weight

1.2 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

0 - 4000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514446 Bosch Professional GBM 6 RE 1-speed-Drill 350 W

Description

Drilling machine GBM 6 RE, the fast and precise, very high speed (idle speed: 4,000 rpm) for small drill diameter, fixing the drill spindle in the warehouse for high precision, compact design and low weight for easier handling when drilling, control electronics for accurate drilling, convenient belt clip, right/left operation, quick action drill chuck (spare part no. 2 610 910 300)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.56*

More interesting products

(*All information is plus legal VAT)