• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BE 650 -Drill

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BE 650 drill machine

  • Max. drill bit Ø 13 mm, 30 mm

Technical specifications

Product type

Drill

Output rating

650 W

Load speed

1500 U/min

Tool holder

1/2"-20 UNF

Drill chuck clamping range

1,5 - 13 mm

Max. drill diameter

13 mm

30 mm

Functions

Speed preselection

Cable length

2.5 m

Operating voltage

230 V

Length

350 cm

Width

300 mm

Height

150 mm

Weight

1.8 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585068 Metabo BE 650 -Drill

User & Safety Instructions

User & Safety Instructions 2585068 Metabo BE 650 -Drill

Description

Features

  • Small, handy drill
  • Vario (V) electronics for working with speeds appropriate for the material
  • Adjusting wheel for pre-selection of the speed
  • Forward/reverse operation
  • Spindle with hexagon socket for screwdriver bits for working without drill chuck
  • This text is machine translated.

Scope of delivery

  • Toothed rim drill chuck
  • Drill chuck key

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)