• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCD150NK-XJ 3-speed-Cordless core drill 54 V w/o battery, w/o charger, incl. case

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,155.00 / piece)
€ 1,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

54 Volt cordless core drill - basic version

  • Max. drill bit Ø

Technical specifications

  • Battery technology:54 Volt XR FLEXVOLT Li-Ion
  • Idling speed 0 - 700 / 1,350 / 2,500 min-1
  • max. Drilling performance (hand-managed) in masonry / concrete (wet): 100 / 72 mm
  • 1 ¼" UNC connector (external), G ½ fitting (internal)
  • Weight (without battery): 5.5 kg
  • Tri-axial vibration: 6.5 m/s²
  • Uncertainty factor K1: 1.5 m/s²
  • Sound pressure level (LPA) 97 db(A)
  • Sound power level (LWA): 105 db(A)
  • Uncertainty factor: 1.5 dB(A)
Product type

Cordless core drill

Features

w/o battery

w/o charger

incl. case

Voltage

54 V

Transmission type

3-speed

Tool holder

1 1/4" UNC

Functions

Stepless speed control

Operating voltage

54 V

Weight

5.5 kg

Weight, information

without rechargeable battery

Idle speed

0 - 700 / 1.350 / 2.500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401930 DEWALT DCD150NK-XJ 3-speed-Cordless core drill 54 V w/o battery, w/o charger, incl. case

Description

Product strengths:The Dewalt 54 VOLT XR FLEXVOLT machine range offers performance for the most difficult applications - without cables!
Brushless motor technology ensures longer running times per battery charge and longer service life
Brushless motor technology - higher performance, more compact dimensions, longer life
Wireless Tool Control (WTC): Automatic, wireless power on of a suction unit or water tank when starting the machine
Common tool holder: 1 ¼" UNC connection (external) and a G ½ fitting (internal), for compatibility with most commercial core drills
3 pre-adjustable speed levels
Throttle switch with variable speed control and lock
Perform & Protect: Anti-rotation function UTC – prevents uncontrolled rotation of the tool for maximum control and safety
LED high-load indicator
Additional hand grip with water connection for wet drilling
Core holes up to 100 mm hand-guided / 162 mm mounted on drill stand (Only compatible with POWERSHIFT battery when mounting on POWERSHIFT drill stand)
As a basic version (without batteries and charger), it is optimally suitable for existing 54 Volt XR FLEXVOLT batteries

This text is machine translated.

Scope of delivery

  • DCD150
  • Additional hand grip with water connection
  • ½" BSP adapter
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,537.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)