• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein BOS 16-2 2-speed-Drill 1200 W

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Two-gear drill machine up to 16 mm BOS 16-2/1 200 W

  • Max. drill bit Ø
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Idle speed: 0 - 520/0 - 1600 rpm
Type

The BOS 16-2

Product type

Drill

1200 W

Output rating

680 W

Transmission type

2-speed

Tool holder

Keyless drill chuck

Drill chuck clamping range

3 - 16 mm

Max. drill diameter

(Wood/steel/stainless steel/light metal) 50/16/20/20 mm

Cable length

4 m

Operating voltage

230 V

(Ø)

43 mm

Weight

3.7 kg

Max. torque

50 Nm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1322936 Fein BOS 16-2 2-speed-Drill 1200 W

Warranty Terms

Warranty Terms 1322936 Fein BOS 16-2 2-speed-Drill 1200 W

Description

Powerful 1200 W motor with good speed stability for constant drilling progress. Mechanical two-way gear for optimum speed adjustment for different purposes. Forward/reverse operation. Torque slip clutch. Metal gear head and torsion-free motor housing in pot design for impressive durability. Speed-regulated tacho-electronics Metal precision drill chuck Self-tightening drill chuck clamping jaws High run-out accuracy Late hand grip for optimum power transfer. Acceleration electronics for accurate drilling. Drill Collar for use.

Scope of delivery

  • 1 Single-sleeved metallic quick-change drill chuck SUPRA SKE, 1 additional handle,

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 973.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)