• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDF490RFJ 2-speed-Cordless drill 18 V brushless

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless screwdriver, 18V:

  • Max. drill bit Ø 38 mm

Technical specifications

Product type

Cordless drill

Features

brushless

Voltage

18 V

Capacity (mAh, Ah)

3 Ah

Transmission type

2-speed

Tool holder

1/2"-20 UNF

Drill chuck clamping range

1,5 - 13 mm

Max. drill diameter

38 mm

Cable length

0 cm

Operating voltage

18 V

Length

167 mm

Width

81 mm

Height

237 mm

Weight

1.7 kg

Weight, information

incl. rechargeable battery

Max. torque

65 Nm

Idle speed

0-1900 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476431 Makita DDF490RFJ 2-speed-Cordless drill 18 V brushless

Description

The cordless drill driver convinces with a brushless motor, 65 Nm torque and 2-way gear for powerful screwing and precise drilling.
Thanks to its compact design, LED work light and ergonomic handle, it is the perfect companion for demanding work in the workshop and installation.

This text is machine translated.

Scope of delivery

  • -MAKPAC size 2
  • -Deep-drawn part for MAKPAC
  • -2x battery 18V, 3.0 Ah
  • Quick charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)