• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DP2011J -Drill 370 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Drilling machine High Speed SSBF

  • 370 W
  • Max. drill bit Ø 15 mm

Technical specifications

  • Drill chuck type: Quick release
  • Bore diameter steel 1. Gear 6.5 mm
Product type

Drill

370 W

Load speed

4200 U/min

Tool holder

3/8" x 24

Drill chuck clamping range

0,8 - 6,5 mm

Max. drill diameter

15 mm

Length

395 mm

Width

110 mm

Height

295 mm

Weight

1.1 kg

Idle speed

4200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317074 Makita DP2011J -Drill 370 W

Description

Compact 370W high speed drill. The machine has a variable speed between 0 and 4,200 rpm and is ideal for air conditioning fitters for drilling small hole diameters, e.g. for blind rivets. With quick-action drill chuck with a span of 0.8 - 6.5 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.56*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)