• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-72849 D-72849 Twist drill bit set 1 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm 1 pc(s)

1/2
Product type
Twist drill bit set
Drill hole Ø
1 mm
2 mm
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
Content
1 pc(s)
Material suitability
Metal
Weight
0.2440 kg
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Twist drill bit set

Drill hole Ø

1 mm

2 mm

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

Content

1 pc(s)

Material suitability

Metal

Weight

0.2440 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483369 Makita D-72849 D-72849 Twist drill bit set 1 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)