• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita;DP3003J;1-speed- Drill;710 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Core-drilling machine

  • 710 W
  • Max. drill bit Ø 32 mm

Technical specifications

  • Drill chuck type: Quick release
  • Bore diameter steel 1. Gear 10 mm
Product type

Drill

710 W

Load speed

1200 U/min

Transmission type

1-speed

Tool holder

1/2" x 20

Drill chuck clamping range

0,8 - 10 mm

Max. drill diameter

32 mm

Length

390 mm

Width

295 mm

Height

110 mm

Weight

2.2 kg

Max. torque

36 Nm

Idle speed

1200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317075 Makita;DP3003J;1-speed- Drill;710 W

Description

Compact 710 W drill machine with variable speed control between 0-1,200 rpm. The device is suitable for general drilling applications during construction and renovation work. With quick-action drill chuck with a wingspan of 1 - 10 mm.

This text is machine translated.