• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DP4003J 1-speed-Drill 750 W

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Core-drilling machine

  • 750 W
  • Max. drill bit Ø 38 mm

Technical specifications

  • Drill chuck type: Quick release
  • Bore diameter steel 1. Gear 13 mm
Product type

Drill

750 W

Load speed

700 U/min

Transmission type

1-speed

Tool holder

1/2" x 20

Drill chuck clamping range

1,5 - 13 mm

Max. drill diameter

38 mm

Length

395 mm

Width

110 mm

Height

295 mm

Weight

2.5 kg

Max. torque

72 Nm

Idle speed

700 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317077 Makita DP4003J 1-speed-Drill 750 W

Description

Compact 750 W drill machine with low speed. The device has a variable speed between 0 and 600 rpm and is ideal for drilling large diameters, e.g. in block houses. With quick-action drill chuck with a wingspan of 1.5 - 13 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 312.57*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)