• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DBM080 -Drill 1300 W 230 V incl. case

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Diamond drill machine DBM080

  • 1300 W
  • Max. drill bit Ø

Technical specifications

  • Load speed 1. Gear: 2000 rpm
  • Max. Drill bit diameter Drying dry in concrete: 82 mm
  • Max. Drill bit diameter dry drilling in masonry: 82 mm
  • Sound pressure level (LpA): 79 dB(A)
  • Sound power level (LWA) 88 dB(A)
  • Diameter of clamping neck: 46 mm
Product type

Drill

Features

incl. case

1300 W

Voltage

230 V

Cable length

0 cm

Weight

3.4 kg

Idle speed

3400 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386451 Makita DBM080 -Drill 1300 W 230 V incl. case

Description

Light diamond drill for use with dry diamond drill bits
This diamond drill comes with a powerful 1,300 W motor, for example, for use when working on electrical installations and sanitary installations. With constant electronics and electronically adjustable speed. Idle speed: 0 to 3,400 rpm, max. diamond dry drill bit: 80 mm. Supplied with side handle and carrying case.

This text is machine translated.

Scope of delivery

  • Diamond drill machine DBM080
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 442.57*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)