• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-42014 P-42014 Drill bit 68 mm 1 pc(s)

EAN:
Part number:
Item no:
Product type
Drill bit
Drill hole Ø
68 mm
Material
Diamond
Working length
150 mm
Tool holder
M12
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 68 mm
  • Length: 150 mm
  • Segment height 7 mm
Product type

Drill bit

Drill hole Ø

68 mm

Material

Diamond

Working length

150 mm

Total length

150 mm

Length

150 mm

Tool holder

M12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349397 Makita P-42014 P-42014 Drill bit 68 mm 1 pc(s)

Description

Versatile diamond drill crowns for dry operation
Diameter 68 mm, Length 150 mm. M16 connection thread e.g. suitable for diamond drill DBM080/DBM130/DBM131.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)