• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita;DP4700J- Drill;510 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Core-drilling machine

  • 510 W
  • Max. drill bit Ø 36 mm

Technical specifications

  • Drill chuck type: Quick release
  • Bore diameter steel 1. Gear 13 mm
Product type

Drill

510 W

Load speed

550 U/min

Tool holder

1/2" x 20

Drill chuck clamping range

2,5 - 13 mm

Max. drill diameter

36 mm

Length

395 mm

Width

295 mm

Height

110 mm

Weight

2.2 kg

Idle speed

550 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317078 Makita;DP4700J- Drill;510 W

Description

Compact 510 W drill with variable speed setting from 0 - 550 rpm. The device is suitable for general drilling applications during construction and renovation work. With quick-action drill chuck with a wingspan of 1.5 - 13 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)