• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDF484Z DDF484Z Cordless drill 18 V Li-ion w/o battery

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated drill screwdriver PSR 18LI-2 without battery

  • 18 V
  • Torque (max.) (soft/hard) 30/54 Nm
  • torque levels 21+1

Technical specifications

Product type

Cordless drill

Type

DDF 484 Z

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

RPM U/min

Max. torque

(Soft/hard) 30/54 Nm

Torque levels

21+1

Max. drill diameter

(Wood/Steel) 38/13 mm

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

Transmission type

2-speed

Weight

1.5 kg

Width

79 mm

Height

261 mm

Length

172 mm

Dim

(L x W x H) 172 x 79 x 261 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605168 Makita DDF484Z DDF484Z Cordless drill 18 V Li-ion w/o battery

Description

Features

  • Right/left-handed rotation
  • Lithium-ion technology
  • Brushless motor
  • Gearbox housing made of die-cast aluminum
  • 2-speed metal planetary gear
  • motor brake
  • Fluorescent Double LED.

Scope of delivery

  • PH/LS double bit.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 204.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)