
Number
Highlights & Details
Einhell TE-CD 18/44 Li-i (1x2,5Ah) Power X-Change 2-speed-Cordless impact driver incl. rechargeables, incl. charger
- Blow count (max.) 24000 /min
- Max. drill bit Ø 13 mm
Technical specifications
- Charge time 50min
- Idle speed (speed 1) 0-400 min^-1
- Idle speed (speed 2) 0-1500 min^-1
- Number of torque settings 21+1+1
- Drilling performance in concrete 10 mm
- Product type
Cordless impact driver
- Type
TE-CD 18/44 Li-i (1x2.5Ah)
- Operating voltage
18 V
- Blow count (max.)
24000 /min
- Max. drill diameter
13 mm
- Transmission type
2-speed
- Weight
1.59 kg
- Tool holder
13 mm keyless drill chuck
- Drill chuck clamping range
1 - 13 mm
- Features
incl. rechargeables
incl. charger
- Torque (max.)
44 Nm
- No. of power packs included
1
- Technology
Li-ion
- Max. torque
44 Nm
- Capacity (mAh, Ah)
2.5 Ah
- Width
76 mm
- Height
234 mm
- Length
201 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3324054 Einhell TE-CD 18/44 Li-i (1x2,5Ah) Power X-Change 2-speed-Cordless impact driver incl. rechargeables, incl. charger
Information
Information 3324054 Einhell TE-CD 18/44 Li-i (1x2,5Ah) Power X-Change 2-speed-Cordless impact driver incl. rechargeables, incl. charger
Information 3324054 Einhell TE-CD 18/44 Li-i (1x2,5Ah) Power X-Change 2-speed-Cordless impact driver incl. rechargeables, incl. charger
Warranty Terms
Warranty Terms 3324054 Einhell TE-CD 18/44 Li-i (1x2,5Ah) Power X-Change 2-speed-Cordless impact driver incl. rechargeables, incl. charger
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Impact drill function for drilling in stone and masonry
- 2-speed gearbox for powerful drilling and screwing
- 13 mm metal quick-action drill chuck
- Speed control for adjusting the material
- Ergonomic design with soft grip for pleasant working
- Belt clip for securely attaching the device to the belt
- Integrated LED light to illuminate the work area
Scope of delivery
- Including 2.5 Ah rechargeable battery
- Charger









