• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GCL 2-15 Plump dot and multi-line laser Range (max.): 15 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plump dot and multi-line laser

Range (max.)

15 m

Accuracy (+/-)

0.3 mm

Laser category

2

Weight

0.49 kg

Weight, information

approx.

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GCL 2-15

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2148710 Bosch Professional GCL 2-15 Plump dot and multi-line laser Range (max.): 15 m

User & Safety Instructions

User & Safety Instructions 2148710 Bosch Professional GCL 2-15 Plump dot and multi-line laser Range (max.): 15 m

Description

Combi Laser GCL 2-15. Compact and versatile for all levelling work over short distances. Horizontal and vertical laser lines as well as two-centric solder points with optimum visibility. Positioning of the laser lines around the centered solder points. Flexible to use with rotating multi-function holder RM1 Professional for alignment of laser lines and versatile mounting options. Pendulum locking provides for a safe transport. Easy to use, one-handed operation and intuitive user interface. Line and point mode can be selected freely. Automatic Horizontal and vertical levelling up to +/- 4 degrees.

This text is machine translated.

Scope of delivery

  • Carrying case (1 608 M00C1R)
  • Ceiling-mounted terminal
  • 1/2 L-Boxx inlay for device (1 608 M00C1S)
  • Target
  • Rotating holder RM1 Professional (0 601 092 600)
  • 3 x 1.5 V LR6 batteries (AA)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.