Combi Laser GCL 2-15. Compact and versatile for all levelling work over short distances. Horizontal and vertical laser lines as well as two-centric solder points with optimum visibility. Positioning of the laser lines around the centered solder points. Flexible to use with rotating multi-function holder RM1 Professional for alignment of laser lines and versatile mounting options. Pendulum locking provides for a safe transport. Easy to use, one-handed operation and intuitive user interface. Line and point mode can be selected freely. Automatic Horizontal and vertical levelling up to +/- 4 degrees.
This text is machine translated.
Scope of delivery
3 x 1.5 V LR6 batteries (AA)
Stand BT 150 Professional (0 601 096 B00)
1/2 L-Boxx inlay for device (1 608 M00C1S)
Target
Protective case
Rotating holder RM1 Professional (0 601 092 600)
Description
Combi Laser GCL 2-15. Compact and versatile for all levelling work over short distances. Horizontal and vertical laser lines as well as two-centric solder points with optimum visibility. Positioning of the laser lines around the centered solder points. Flexible to use with rotating multi-function holder RM1 Professional for alignment of laser lines and versatile mounting options. Pendulum locking provides for a safe transport. Easy to use, one-handed operation and intuitive user interface. Line and point mode can be selected freely. Automatic Horizontal and vertical levelling up to +/- 4 degrees.