• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GCL 2-50 C Cross line and plumb dot laser Self-levelling Range (max.): 20 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kombi laser GCL 2-50 C

  • Bluetooth® connection in combination with Leveling Remote APP to remotely position the tool over a smartphoneMore flexibility through Dual Power source operation with 12 V Li-ion batteries or standard alkaline batteriesPrecise alignment of laser lines around centered solder points around the manually operated RM 2 or the motor-driven RM 3

Technical specifications

  • Laser diode 635 - 650 nmOperating temperature -10 to + 50 °C.Storage temperature -20 to 70 °C.Working range of laser point, max.: 10 m (above), 10 m (below)Self-leveling range ± 4°Power supply: 12 V lithium ion or 4 x 1.5 V LR6 battery (AA)Operating time: 18 hours (Li-Ion) and 10 hours (4 x AA) in crossline and point mode, 25 hours (Li Ion) and 16 hrs (4 x AA) in crossline operation, 35 hrs. (Li Ion) and 28 hrs (4 x AA) in line operation, 60 hrs. (Li Ion) and 32 hours (4 x AA) in point operationTripod socket 1/4"Colour of laser line: RedColor of the solder points: RedSolder point accuracy: ± 0.7 mm/m* (* plus insert-dependent deviation)Compatible laser receiver LR 6+7
Product type

Cross line and plumb dot laser

Features

Self-levelling

Range (max.)

20 m

Accuracy (+/-)

0.3 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Visible beam length

650 nm

Tripod thread mount

1/4"

Length

122 mm

Width

55 mm

Height

136 mm

Dim

(L x W x H) 122 x 55 x 136 mm

Weight

600 g

Manufacturer's standards (no certificate)

Type

GCL 2-50 C

IP54

Accuracy ±

0.3 mm

Type

GCL 2-50 C

Max. reading range

50 m

Min. reading range

20 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757402 Bosch Professional GCL 2-50 C Cross line and plumb dot laser Self-levelling Range (max.): 20 m

Warranty Terms

Warranty Terms 2757402 Bosch Professional GCL 2-50 C Cross line and plumb dot laser Self-levelling Range (max.): 20 m

Description

The combination laser GCL 2-50 C Professional offers numerous intelligent functions for maximum efficiency. Via a Bluetooth® connection, it is possible to align the tool remotely via a smartphone app, while Dual Power source technology allows operation with both 12 V Li-ion and standard alkaline batteries. For precise positioning around the centered solder points, the optional RM 3 Professional offers a motor-driven control, while the RM 2 Professional allows manual adjustments to be made.The device is designed for horizontal and vertical alignment with a long overshoot of almost 360° and is suitable for projects such as dry-work and interior finishing.The horizontal and vertical laser lines and the two centered solder points of the GCL 2-50 C Professional offer an optimum view of up to 20 m distance without receiver and up to 50 m distance with receiver.

This text is machine translated.

Features

  • Dual Power Source: operation via 12 V Li-ion battery or alkaline batteries possible
  • Bluetooth ®
  • Horizontal and vertical laser lines
  • Two-centric solder points
  • Pendulum locking provides for a safe transportation
  • Dust and splash-water protection according to IP54
  • 100% compatible with all 10.8 & 12 V batteries and chargers of the Bosch Professional series.

Scope of delivery

  • Kombi laser GCL 2-50 CAA1 alkaline battery adapter 1 608 M00 C1BStand BT 150 Professional 0 601 096 B00Target plateProtective caseRM 2 Professional 0 601 092 700 rotating bracket4 x 1.5 V-LR6 batteries (AA)

Hints

This text is machine translated.