• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0601069H00 Incl. magnetic base Suitable for Bosch

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-line laser receiver

Features

Incl. magnetic base

Range (max.)

50 m

Suitable for

Bosch

Weight

120 g

Weight, information

approx.

Length

123 mm

Height

28 mm

Width

69 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148708 Bosch Professional 0601069H00 Incl. magnetic base Suitable for Bosch

Description

Laser-RECIEVER LR 6. Easy-to-use laser receiver in a compact design. Handy receiver for range up to 50 m. Aligning the laser beam level, optical and acoustic, for working at different light conditions. Quick and easy attachment to the appropriate bracket without screws. Rapid detection of laser line with the help of the 5 cm long reception range. Magnets on the top side for better fixing. Suitable for GLL of 5-50 X.

This text is machine translated.

Scope of delivery

  • 2 x 1.5 V LR03 battery (AAA).

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)