• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKF 18V-8 Edger 18 V

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless palm router GKF 18V-8

  • Dim. table

Technical specifications

Product type

Edger

Operating voltage

18 V

Height

100 mm

Weight

1.1 kg

Depth

200 mm

Width

150 mm

Voltage

18 V

18 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330070 Bosch Professional GKF 18V-8 Edger 18 V

Description

GKF 18V-8 cordless edge milling machine combines the advantages of high-end functions, a powerful brushless motor and compatibility with a wide range of accessories that suit all aspects of edge trimming, from easy edge profiling to more sophisticated surface milling. This 18V edge milling cutter offers the lowest height for less weight in the upper area and maximum tool control, drop detection for a lower risk of injury and material damage if the cutter falls out of hand, a hand-free spindle lock for easy bit change, as well as a depth fine adjustment, with which an excellent milling experience is in your hands. In addition, the GKF 18V-8 is the world's only 18V edge trimmer with purpose-directed surface and special suction adapters for highly efficient dust extraction in all situations. Parallel stop (2 608 000 331). Collet with union nut 8 mm (2 608 570 134). Single-ended open ring spanner 17 mm

This text is machine translated.

Scope of delivery

  • Parallel stop (2 608 000 331)
  • Collet with union nut 8 mm (2 608 570 134)
  • Single-ended open ring spanner 17 mm

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 404.97*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)