• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKF 18V-8 Edger 18 V

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated edge milling cutter GKF 18V-8, L-BOXX 238

  • Dim. table

Technical specifications

Product type

Edger

Operating voltage

18 V

Height

100 mm

Weight

5520 g

Depth

200 mm

Width

150 mm

Voltage

18 V

18 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330072 Bosch Professional GKF 18V-8 Edger 18 V

Description

The 18V edge milling machine is our top model: Maximum performance and accessory compatibility with top features for unrivaled versatility.
18V edge trimmer with the lowest height below the edge milling for less weight in the upper area and excellent tool control
First-class dust extraction and accessory compatibility thanks to the purpose-oriented surface and special suction adapters as well as the widest range of optional accessories for edge milling on the market
Depth-fine adjustment, hand-free spindle lock and double LED light for the highest demands of professionals

This text is machine translated.

Scope of delivery

  • Suction adapter for surface milling
  • Chip protection
  • Chuck wrench 17 mm
  • Collet with union nut 8 mm
  • Parallel guide
  • Suction adapter for edge milling
  • Suction adapter for surface milling for TE 600
  • L-BOXX 238
  • L-BOXX insert
  • Suction adapter for edge milling for TE 600
  • TE 600 immersion unit

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 604.97*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)