
Highlights & Details
Battery-operated circular saw GKS 18V-68 G in L-BOXX
- 1.800 W
- 18 V
Technical specifications
- Product type
Cordless handheld circular saw
- Features
w/o battery
- Saw blade diameter
190 mm
- Bore Ø
20 mm
1.800 W
- Battery voltage
18 V
- Operating voltage
18 V
- Length
350 cm
- Dim
(L x W) 350 cm x 300 mm
- Weight
5
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- Type (Bosch)
Bosch Professional (blue)
- No. of power packs included
0
- Technology
Li-ion
- Width
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731888 Bosch Professional GKS 18V-68 G Cordless handheld circular saw w/o battery 1.800 W 18 V
Datasheet 3731888 Bosch Professional GKS 18V-68 G Cordless handheld circular saw w/o battery 1.800 W 18 V
User & Safety Instructions
User & Safety Instructions 3731888 Bosch Professional GKS 18V-68 G Cordless handheld circular saw w/o battery 1.800 W 18 V
Description
This text is machine translated.
Scope of delivery
- L-BOXX 238 (1 600 A01 2G2)
- 1/1 L-BOXX insert for device (1 600 A01 S9X)
- Parallel stop (1 608 190 007)
- 1 x Circular saw blade, Expert for Wood, 190 x 30 x 1.5 mm (2 608 644 513)
Hints
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











